Direct
Similar
Upgrade
Upgrade

EEE-TG1C102UQ | |
|---|---|
DigiKey Part Number | PCE4048TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1C102UQ |
Description | CAP ALUM 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 1000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TKC102UAQ | Panasonic Industry | 628 | PCE4880CT-ND | 1,88000 € | Direct |
| EEV-TG1C102UQ | Panasonic Industry | 400 | PCE3621CT-ND | 1,76000 € | Similar |
| EMHS250ARA102MKE0S | Chemi-Con | 237 | 565-EMHS250ARA102MKE0SCT-ND | 1,47000 € | Upgrade |
| EMHS250GRA102MKE0S | Chemi-Con | 305 | 565-5087-1-ND | 1,46000 € | Upgrade |




