Direct
Direct
Direct
Upgrade
Upgrade

EEE-TG1C102M | |
|---|---|
DigiKey Part Number | PCE4047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1C102M |
Description | CAP ALUM 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1C102AM | Panasonic Industry | 210 | PCE4881CT-ND | 2,60000 € | Direct |
| EEE-TKE102UAM | Panasonic Industry | 150 | PCE4889CT-ND | 2,63000 € | Direct |
| EEV-TG1E102UM | Panasonic Industry | 1.096 | PCE3634CT-ND | 2,46000 € | Direct |
| MAL214699008E3 | Vishay Beyschlag/Draloric/BC Components | 2.280 | 4431PHCT-ND | 4,10000 € | Upgrade |
| MAL214699605E3 | Vishay Beyschlag/Draloric/BC Components | 260 | 4419PHCT-ND | 4,10000 € | Upgrade |




