Direct
Similar
Upgrade

EEE-TG1A152UQ | |
|---|---|
DigiKey Part Number | PCE4036TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1A152UQ |
Description | CAP ALUM 1500UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TKA152UAQ | Panasonic Industry | 0 | PCE4871CT-ND | 1,88000 € | Direct |
| EEV-TG1A152UQ | Panasonic Industry | 0 | PCE3609CT-ND | 1,76000 € | Similar |
| EMHS160ARA152MKE0S | Chemi-Con | 745 | 565-EMHS160ARA152MKE0SCT-ND | 1,57000 € | Upgrade |




