
EEE-TC1A221V | |
|---|---|
DigiKey Part Number | P124838TR-ND - Tape & Reel (TR) P124838CT-ND - Cut Tape (CT) P124838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A221V |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96200 € | 9,62 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,67660 € | 67,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54840 € | 274,20 € |
| 1.000 | 0,51197 € | 511,97 € |
| 1.500 | 0,49358 € | 740,37 € |
| 2.500 | 0,47308 € | 1.182,70 € |
| 3.500 | 0,46103 € | 1.613,61 € |
| 5.000 | 0,44939 € | 2.246,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

