


EEE-HP1H1R0R | |
|---|---|
DigiKey Part Number | 10-EEE-HP1H1R0RTR-ND - Tape & Reel (TR) 10-EEE-HP1H1R0RCT-ND - Cut Tape (CT) 10-EEE-HP1H1R0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HP1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HP1H1R0R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20560 € | 10,28 € |
| 100 | 0,18260 € | 18,26 € |
| 500 | 0,14308 € | 71,54 € |
| 1.000 | 0,13057 € | 130,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11798 € | 235,96 € |
| 4.000 | 0,10949 € | 437,96 € |
| 6.000 | 0,10521 € | 631,26 € |
| 10.000 | 0,10043 € | 1.004,30 € |
| 14.000 | 0,09763 € | 1.366,82 € |
| 20.000 | 0,09492 € | 1.898,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

