Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HD1V681AQ | |
|---|---|
DigiKey Part Number | PCE5250TR-ND - Tape & Reel (TR) PCE5250CT-ND - Cut Tape (CT) PCE5250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V681AQ |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V681AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 771.4 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V681AQ | Panasonic Industry | 1 | PCE4863CT-ND | 1,45000 € | Parametric Equivalent |
| EEV-FK1V681Q | Panasonic Industry | 0 | PCE3465CT-ND | 1,32000 € | Parametric Equivalent |
| EEV-FK1V681V | Panasonic Industry | 233 | P124638CT-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,75220 € | 37,61 € |
| 100 | 0,68330 € | 68,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,61450 € | 122,90 € |
| 400 | 0,56770 € | 227,08 € |
| 600 | 0,54407 € | 326,44 € |
| 1.000 | 0,51773 € | 517,73 € |
| 1.400 | 0,50224 € | 703,14 € |
| 2.000 | 0,48728 € | 974,56 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



