
EEE-HD1J330P | |
|---|---|
DigiKey Part Number | PCE4983TR-ND - Tape & Reel (TR) PCE4983CT-ND - Cut Tape (CT) PCE4983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1J330P |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1J330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,42960 € | 42,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34188 € | 170,94 € |
| 1.000 | 0,31673 € | 316,73 € |
| 1.500 | 0,30403 € | 456,05 € |
| 2.500 | 0,28988 € | 724,70 € |
| 3.500 | 0,28155 € | 985,43 € |
| 5.000 | 0,27351 € | 1.367,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

