
EEE-HD1A222AQ | |
|---|---|
DigiKey Part Number | PCE5241TR-ND - Tape & Reel (TR) PCE5241CT-ND - Cut Tape (CT) PCE5241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1A222AQ |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1A222AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 775 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,76160 € | 38,08 € |
| 100 | 0,69190 € | 69,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,62225 € | 124,45 € |
| 400 | 0,57485 € | 229,94 € |
| 600 | 0,55092 € | 330,55 € |
| 1.000 | 0,52424 € | 524,24 € |
| 1.400 | 0,50856 € | 711,98 € |
| 2.000 | 0,49341 € | 986,82 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

