EEE-HB1HR22AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.131
Unit Price: 0,69000 €
Datasheet
0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1HR22AR

DigiKey Part Number
PCE4769TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-HB1HR22AR
Description
CAP ALUM 0.22UF 20% 50V SMD
Customer Reference
Detailed Description
0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1HR22AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3.4 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.228" (5.80mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UZT1HR22MCL1GBNichicon1.131493-10176-1-ND0,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes