
EEE-HB1E4R7SR | |
|---|---|
DigiKey Part Number | 10-EEE-HB1E4R7SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E4R7SR |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E4R7SR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06711 € | 268,44 € |
| Unit Price without VAT: | 0,06711 € |
|---|---|
| Unit Price with VAT: | 0,07986 € |

