
EEE-HB1C220SR | |
|---|---|
DigiKey Part Number | 10-EEE-HB1C220SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C220SR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C220SR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08044 € | 241,32 € |
| Unit Price without VAT: | 0,08044 € |
|---|---|
| Unit Price with VAT: | 0,09572 € |

