
EEE-HAJ152UAP | |
|---|---|
DigiKey Part Number | PCE4719TR-ND - Tape & Reel (TR) PCE4719CT-ND - Cut Tape (CT) PCE4719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAJ152UAP |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAJ152UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55000 € | 5,50 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37470 € | 37,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29664 € | 148,32 € |
| 1.000 | 0,27418 € | 274,18 € |
| 1.500 | 0,26285 € | 394,27 € |
| 2.500 | 0,25021 € | 625,52 € |
| 3.500 | 0,24278 € | 849,73 € |
| 5.000 | 0,23560 € | 1.178,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

