Direct

EEE-HA1HR22R | |
|---|---|
DigiKey Part Number | PCE4225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HA1HR22R |
Description | CAP ALUM 0.22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1HR22R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.8 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZT1HR22MCL1GB | Nichicon | 1.132 | 493-10176-1-ND | 0,69000 € | Direct |


