1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA0J152P

DigiKey Part Number
PCE4159TR-ND - Tape & Reel (TR)
PCE4159CT-ND - Cut Tape (CT)
PCE4159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA0J152P
Description
CAP ALUM 1500UF 20% 6.3V SMD
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA0J152P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
816 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP0J152APPanasonic Industry544PCE4431CT-ND1,09000 €Direct
EEE-FN0J152PPanasonic Industry010-EEE-FN0J152PCT-ND0,70000 €MFR Recommended
EEE-FK0J152APPanasonic Industry159PCE4383CT-ND1,01000 €Upgrade
EEE-FK0J152GPPanasonic Industry3PCE4310CT-ND1,09000 €Upgrade
EEE-FK0J152PPanasonic Industry18.416PCE3764CT-ND0,93000 €Upgrade
In-Stock: 2.950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49300 €4,93 €
500,37260 €18,63 €
1000,33440 €33,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26354 €131,77 €
1.0000,24313 €243,13 €
1.5000,23283 €349,25 €
2.5000,22135 €553,38 €
3.5000,21460 €751,10 €
5.0000,20808 €1.040,40 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €