
EEE-FTC331XAV | |
|---|---|
DigiKey Part Number | P124831TR-ND - Tape & Reel (TR) P124831CT-ND - Cut Tape (CT) P124831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTC331XAV |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTC331XAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,65000 € | 32,50 € |
| 100 | 0,58900 € | 58,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,44710 € | 402,39 € |
| 1.800 | 0,41933 € | 754,79 € |
| 2.700 | 0,40533 € | 1.094,39 € |
| 4.500 | 0,38972 € | 1.753,74 € |
| 6.300 | 0,38054 € | 2.397,40 € |
| 9.000 | 0,37168 € | 3.345,12 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

