
EEE-FT1V561AV | |
|---|---|
DigiKey Part Number | P124825TR-ND - Tape & Reel (TR) P124825CT-ND - Cut Tape (CT) P124825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V561AV |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V561AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V561GV | Panasonic Industry | 1.087 | P124826CT-ND | 1,85000 € | Direct |
| EEE-FN1V561UP | Panasonic Industry | 197 | 10-EEE-FN1V561UPCT-ND | 1,00000 € | Parametric Equivalent |
| EEE-FN1V561UV | Panasonic Industry | 23 | 10-EEE-FN1V561UVCT-ND | 1,50000 € | Parametric Equivalent |
| EEE-FT1V561AL | Panasonic Industry | 1.375 | 10-EEE-FT1V561ALCT-ND | 1,40000 € | Parametric Equivalent |
| EEE-FT1V561AP | Panasonic Industry | 12.171 | PCE5019CT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16800 € | 11,68 € |
| 50 | 0,91180 € | 45,59 € |
| 100 | 0,83100 € | 83,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67920 € | 339,60 € |
| 1.000 | 0,63621 € | 636,21 € |
| 1.500 | 0,61452 € | 921,78 € |
| 2.500 | 0,59036 € | 1.475,90 € |
| 3.500 | 0,57615 € | 2.016,53 € |
| 5.000 | 0,56244 € | 2.812,20 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

