
EEE-FT1H221GV | |
|---|---|
DigiKey Part Number | P124817TR-ND - Tape & Reel (TR) P124817CT-ND - Cut Tape (CT) P124817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H221GV |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H221GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,78600 € | 39,30 € |
| 100 | 0,71440 € | 71,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58032 € | 290,16 € |
| 1.000 | 0,54223 € | 542,23 € |
| 1.500 | 0,52301 € | 784,51 € |
| 2.500 | 0,50159 € | 1.253,97 € |
| 3.500 | 0,48901 € | 1.711,54 € |
| 5.000 | 0,47685 € | 2.384,25 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

