
EEE-FT1E821AP | |
|---|---|
DigiKey Part Number | PCE5011TR-ND - Tape & Reel (TR) PCE5011CT-ND - Cut Tape (CT) PCE5011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E821AP |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E821AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67160 € | 33,58 € |
| 100 | 0,60890 € | 60,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49172 € | 245,86 € |
| 1.000 | 0,45833 € | 458,33 € |
| 1.500 | 0,44149 € | 662,24 € |
| 2.500 | 0,42271 € | 1.056,77 € |
| 3.500 | 0,41167 € | 1.440,85 € |
| 5.000 | 0,40101 € | 2.005,05 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

