
EEE-FT1E471AV | |
|---|---|
DigiKey Part Number | P124811TR-ND - Tape & Reel (TR) P124811CT-ND - Cut Tape (CT) P124811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E471AV |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E471AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,68070 € | 68,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55198 € | 275,99 € |
| 1.000 | 0,51539 € | 515,39 € |
| 1.500 | 0,49693 € | 745,39 € |
| 2.500 | 0,47634 € | 1.190,85 € |
| 3.500 | 0,46425 € | 1.624,88 € |
| 5.000 | 0,45256 € | 2.262,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

