
EEE-FT1A152AV | |
|---|---|
DigiKey Part Number | P124798TR-ND - Tape & Reel (TR) P124798CT-ND - Cut Tape (CT) P124798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1A152AV |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1A152AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,15800 € | 11,58 € |
| 50 | 0,90460 € | 45,23 € |
| 100 | 0,82440 € | 82,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67380 € | 336,90 € |
| 1.000 | 0,63116 € | 631,16 € |
| 1.500 | 0,60965 € | 914,48 € |
| 2.500 | 0,58567 € | 1.464,17 € |
| 3.500 | 0,57158 € | 2.000,53 € |
| 5.000 | 0,55797 € | 2.789,85 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

