
EEE-FT0J222GV | |
|---|---|
DigiKey Part Number | P124794TR-ND - Tape & Reel (TR) P124794CT-ND - Cut Tape (CT) P124794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J222GV |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J222GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 0,95380 € | 47,69 € |
| 100 | 0,86990 € | 86,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71216 € | 356,08 € |
| 1.000 | 0,66754 € | 667,54 € |
| 1.500 | 0,64503 € | 967,54 € |
| 2.500 | 0,61994 € | 1.549,85 € |
| 3.500 | 0,60519 € | 2.118,16 € |
| 5.000 | 0,59094 € | 2.954,70 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

