
EEE-FT0J221AR | |
---|---|
DigiKey Part Number | P15078TR-ND - Tape & Reel (TR) P15078CT-ND - Cut Tape (CT) P15078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J221AR |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J221AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,31200 € | 3,12 € |
50 | 0,23220 € | 11,61 € |
100 | 0,20680 € | 20,68 € |
500 | 0,16302 € | 81,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,15203 € | 152,03 € |
2.000 | 0,14031 € | 280,62 € |
3.000 | 0,13439 € | 403,17 € |
5.000 | 0,12780 € | 639,00 € |
7.000 | 0,12392 € | 867,44 € |
10.000 | 0,12017 € | 1.201,70 € |
12.000 | 0,11839 € | 1.420,68 € |
24.000 | 0,11236 € | 2.696,64 € |
25.000 | 0,11204 € | 2.801,00 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |