Upgrade
Upgrade
Direct

EEE-FPC821UAP | |
|---|---|
DigiKey Part Number | PCE4438TR-ND - Tape & Reel (TR) PCE4438CT-ND - Cut Tape (CT) PCE4438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC821UAP |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC821UAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E821AP | Panasonic Industry | 2.465 | PCE5011CT-ND | 1,34000 € | Upgrade |
| EEE-FT1E821GP | Panasonic Industry | 46 | PCE5117CT-ND | 1,44000 € | Upgrade |
| 16TKV820M10X10.5 | Rubycon | 0 | 1189-2069-2-ND | 0,41326 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52140 € | 26,07 € |
| 100 | 0,47070 € | 47,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37618 € | 188,09 € |
| 1.000 | 0,34913 € | 349,13 € |
| 1.500 | 0,33547 € | 503,20 € |
| 2.500 | 0,32025 € | 800,62 € |
| 3.500 | 0,31130 € | 1.089,55 € |
| 5.000 | 0,30266 € | 1.513,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |




