820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPC821UAL

DigiKey Part Number
10-EEE-FPC821UALTR-ND - Tape & Reel (TR)
10-EEE-FPC821UALCT-ND - Cut Tape (CT)
10-EEE-FPC821UALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPC821UAL
Description
CAP ALUM 820UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPC821UAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,42864 €214,32 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,75400 €7,54 €
500,57920 €28,96 €
1000,52380 €52,38 €
Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €