220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPC221XAL

DigiKey Part Number
10-EEE-FPC221XALTR-ND - Tape & Reel (TR)
10-EEE-FPC221XALCT-ND - Cut Tape (CT)
10-EEE-FPC221XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPC221XAL
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPC221XAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45100 €4,51 €
500,33960 €16,98 €
1000,30420 €30,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,22249 €200,24 €
1.8000,20633 €371,39 €
2.7000,19818 €535,09 €
4.5000,18909 €850,91 €
6.3000,18374 €1.157,56 €
9.0000,17858 €1.607,22 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €