
EEE-FPC101XAV | |
|---|---|
DigiKey Part Number | P124780TR-ND - Tape & Reel (TR) P124780CT-ND - Cut Tape (CT) P124780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC101XAV |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC101XAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101XP | Panasonic Industry | 21.593 | PCE3797CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FK1E101XV | Panasonic Industry | 433 | 10-EEE-FK1E101XVCT-ND | 1,12000 € | Parametric Equivalent |
| EEE-FKE101XAL | Panasonic Industry | 1.916 | 10-EEE-FKE101XALCT-ND | 0,66000 € | Parametric Equivalent |
| EEE-FKE101XAP | Panasonic Industry | 6.401 | PCE4413CT-ND | 0,65000 € | Parametric Equivalent |
| EEE-FKE101XAV | Panasonic Industry | 1.600 | P124735CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,53140 € | 53,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40108 € | 360,97 € |
| 1.800 | 0,37554 € | 675,97 € |
| 2.700 | 0,36266 € | 979,18 € |
| 4.500 | 0,34830 € | 1.567,35 € |
| 6.300 | 0,33986 € | 2.141,12 € |
| 9.000 | 0,33171 € | 2.985,39 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

