
EEE-FP1E471AV | |
|---|---|
DigiKey Part Number | P124768TR-ND - Tape & Reel (TR) P124768CT-ND - Cut Tape (CT) P124768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E471AV |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E471AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 773.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E471AL | Panasonic Industry | 815 | 10-EEE-FK1E471ALCT-ND | 1,05000 € | Parametric Equivalent |
| EEE-FK1E471AP | Panasonic Industry | 8.962 | PCE4418CT-ND | 0,93000 € | Parametric Equivalent |
| EEE-FK1E471AV | Panasonic Industry | 68 | P124691CT-ND | 1,47000 € | Parametric Equivalent |
| EEE-FK1E471P | Panasonic Industry | 24.813 | PCE3805CT-ND | 0,86000 € | Parametric Equivalent |
| EEE-FK1E471V | Panasonic Industry | 493 | 10-EEE-FK1E471VCT-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99900 € | 9,99 € |
| 50 | 0,77540 € | 38,77 € |
| 100 | 0,70460 € | 70,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57218 € | 286,09 € |
| 1.000 | 0,53456 € | 534,56 € |
| 1.500 | 0,51557 € | 773,35 € |
| 2.500 | 0,49440 € | 1.236,00 € |
| 3.500 | 0,48197 € | 1.686,89 € |
| 5.000 | 0,46995 € | 2.349,75 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

