
EEE-FP1A471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1A471ALTR-ND - Tape & Reel (TR) 10-EEE-FP1A471ALCT-ND - Cut Tape (CT) 10-EEE-FP1A471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A471AL |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A471AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,43770 € | 43,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34858 € | 174,29 € |
| 1.000 | 0,32304 € | 323,04 € |
| 1.500 | 0,31015 € | 465,22 € |
| 2.500 | 0,29578 € | 739,45 € |
| 3.500 | 0,28733 € | 1.005,65 € |
| 5.000 | 0,27916 € | 1.395,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

