EEE-FP(HF)Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP0J471AL

DigiKey Part Number
10-EEE-FP0J471ALTR-ND - Tape & Reel (TR)
10-EEE-FP0J471ALCT-ND - Cut Tape (CT)
10-EEE-FP0J471ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP0J471AL
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP0J471AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61200 €6,12 €
500,46640 €23,32 €
1000,42020 €42,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34744 €173,72 €
1.0000,32199 €321,99 €
1.5000,30914 €463,71 €
2.5000,29481 €737,03 €
3.5000,28639 €1.002,36 €
5.0000,27826 €1.391,30 €
6.0000,27439 €1.646,34 €
12.0000,26130 €3.135,60 €
12.5000,26060 €3.257,50 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €