
EEE-FNV121XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNV121XUVTR-ND - Tape & Reel (TR) 10-EEE-FNV121XUVCT-ND - Cut Tape (CT) 10-EEE-FNV121XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNV121XUV |
Description | CAP ALUM 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNV121XUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75900 € | 7,59 € |
| 50 | 0,58280 € | 29,14 € |
| 100 | 0,52690 € | 52,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,39731 € | 357,58 € |
| 1.800 | 0,37189 € | 669,40 € |
| 2.700 | 0,35906 € | 969,46 € |
| 4.500 | 0,34477 € | 1.551,47 € |
| 6.300 | 0,33637 € | 2.119,13 € |
| 9.000 | 0,32825 € | 2.954,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

