
EEE-FN1V471UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V471UVTR-ND - Tape & Reel (TR) 10-EEE-FN1V471UVCT-ND - Cut Tape (CT) 10-EEE-FN1V471UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V471UV |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V471UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V471SL | Panasonic Industry | 1.180 | 10-EEE-FK1V471SLCT-ND | 1,12000 € | Parametric Equivalent |
| EEE-FK1V471SP | Panasonic Industry | 5.239 | P18963CT-ND | 1,08000 € | Parametric Equivalent |
| EEE-FK1V471SV | Panasonic Industry | 739 | P124720CT-ND | 1,53000 € | Parametric Equivalent |
| EEE-FN1V471UL | Panasonic Industry | 5.659 | 10-EEE-FN1V471ULCT-ND | 1,04000 € | Parametric Equivalent |
| EEE-FN1V471UP | Panasonic Industry | 6.689 | 10-EEE-FN1V471UPCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,68140 € | 68,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55280 € | 276,40 € |
| 1.000 | 0,51624 € | 516,24 € |
| 1.500 | 0,49779 € | 746,69 € |
| 2.500 | 0,47722 € | 1.193,05 € |
| 3.500 | 0,46513 € | 1.627,95 € |
| 5.000 | 0,45346 € | 2.267,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

