
EEE-FN1J101V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J101VTR-ND - Tape & Reel (TR) 10-EEE-FN1J101VCT-ND - Cut Tape (CT) 10-EEE-FN1J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J101V |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,70920 € | 35,46 € |
| 100 | 0,64340 € | 64,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52044 € | 260,22 € |
| 1.000 | 0,48545 € | 485,45 € |
| 1.500 | 0,46779 € | 701,68 € |
| 2.500 | 0,44811 € | 1.120,28 € |
| 3.500 | 0,43654 € | 1.527,89 € |
| 5.000 | 0,42537 € | 2.126,85 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

