
EEE-FN1C561UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C561UPTR-ND - Tape & Reel (TR) 10-EEE-FN1C561UPCT-ND - Cut Tape (CT) 10-EEE-FN1C561UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C561UP |
Description | CAP ALUM 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C561UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,38710 € | 38,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30680 € | 153,40 € |
| 1.000 | 0,28371 € | 283,71 € |
| 1.500 | 0,27207 € | 408,10 € |
| 2.500 | 0,25907 € | 647,68 € |
| 3.500 | 0,25143 € | 880,00 € |
| 5.000 | 0,24405 € | 1.220,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

