EEE-FK2A270SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,90000 €
Datasheet
27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A270SL

DigiKey Part Number
10-EEE-FK2A270SLTR-ND - Tape & Reel (TR)
10-EEE-FK2A270SLCT-ND - Cut Tape (CT)
10-EEE-FK2A270SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A270SL
Description
CAP ALUM 27UF 20% 100V SMD
Customer Reference
Detailed Description
27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A270SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
84.5 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30945 €309,45 €
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €