EEE-FK2A220V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 313
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.298
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 91
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.516
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 472
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6
Unit Price: 4,05000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 307
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 53.704
Unit Price: 0,47000 €
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A220V

DigiKey Part Number
P124726TR-ND - Tape & Reel (TR)
P124726CT-ND - Cut Tape (CT)
P124726DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A220V
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A220V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,93500 €9,35 €
500,72320 €36,16 €
1000,65650 €65,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53146 €265,73 €
1.0000,49589 €495,89 €
1.5000,47795 €716,92 €
2.5000,45794 €1.144,85 €
3.5000,44619 €1.561,66 €
5.0000,43483 €2.174,15 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €