
EEE-FK1V162SM | |
|---|---|
DigiKey Part Number | P122501TR-ND - Tape & Reel (TR) P122501CT-ND - Cut Tape (CT) P122501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V162SM |
Description | CAP ALUM 1600UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V162SM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56000 € | 15,60 € |
| 50 | 1,23340 € | 61,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,08056 € | 135,07 € |
| 250 | 1,00108 € | 250,27 € |
| 375 | 0,96099 € | 360,37 € |
| 625 | 0,91627 € | 572,67 € |
| 875 | 0,89000 € | 778,75 € |
| 1.250 | 0,86461 € | 1.080,76 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

