EEE-FK1V101GV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.500
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13.574
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.640
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.274
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.534
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 421
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.967
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19470 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,32764 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,34536 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 30.086
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25.408
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,40546 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101GV

DigiKey Part Number
10-EEE-FK1V101GVTR-ND - Tape & Reel (TR)
10-EEE-FK1V101GVCT-ND - Cut Tape (CT)
10-EEE-FK1V101GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101GV
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101GV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,89500 €8,95 €
500,69140 €34,57 €
1000,62700 €62,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50672 €253,36 €
1.0000,47244 €472,44 €
1.5000,45515 €682,73 €
2.5000,43588 €1.089,70 €
3.5000,42455 €1.485,92 €
5.0000,41361 €2.068,05 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €