Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1K4R7V | |
|---|---|
DigiKey Part Number | EEE-FK1K4R7V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K4R7V |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K4R7V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K4R7L | Panasonic Industry | 3.307 | 10-EEE-FK1K4R7LCT-ND | 0,51000 € | Parametric Equivalent |
| EEE-FK1K4R7P | Panasonic Industry | 1.864 | PCE3832CT-ND | 0,50000 € | Parametric Equivalent |
| EMZA800ARA4R7MF61G | Chemi-Con | 1.000 | 565-EMZA800ARA4R7MF61GCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33375 € | 333,75 € |
| Unit Price without VAT: | 0,33375 € |
|---|---|
| Unit Price with VAT: | 0,39716 € |




