
EEE-FK1K4R7L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K4R7LTR-ND - Tape & Reel (TR) 10-EEE-FK1K4R7LCT-ND - Cut Tape (CT) 10-EEE-FK1K4R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K4R7L |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K4R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16724 € | 83,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15022 € | 150,22 € |
| 2.000 | 0,13860 € | 277,20 € |
| 3.000 | 0,13274 € | 398,22 € |
| 5.000 | 0,12620 € | 631,00 € |
| 7.000 | 0,12236 € | 856,52 € |
| 10.000 | 0,11864 € | 1.186,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

