
EEE-FK1K151AV | |
|---|---|
DigiKey Part Number | P124707TR-ND - Tape & Reel (TR) P124707CT-ND - Cut Tape (CT) P124707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K151AV |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K151AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.555" (14.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,10800 € | 55,40 € |
| 100 | 1,01320 € | 101,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91735 € | 183,47 € |
| 400 | 0,85308 € | 341,23 € |
| 600 | 0,82065 € | 492,39 € |
| 1.000 | 0,78452 € | 784,52 € |
| 1.400 | 0,76327 € | 1.068,58 € |
| 2.000 | 0,74276 € | 1.485,52 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

