Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1K100V | |
|---|---|
DigiKey Part Number | EEE-FK1K100V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100V |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K100L | Panasonic Industry | 1.407 | 10-EEE-FK1K100LCT-ND | 0,74000 € | Parametric Equivalent |
| EEE-FK1K100P | Panasonic Industry | 0 | PCE3826CT-ND | 0,71000 € | Parametric Equivalent |
| UCD1K100MCL6GS | Nichicon | 1.548 | 493-6407-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44135 € | 441,35 € |
| Unit Price without VAT: | 0,44135 € |
|---|---|
| Unit Price with VAT: | 0,52521 € |




