10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K100L

DigiKey Part Number
10-EEE-FK1K100LTR-ND - Tape & Reel (TR)
10-EEE-FK1K100LCT-ND - Cut Tape (CT)
10-EEE-FK1K100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K100L
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
2.4 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46900 €4,69 €
500,35340 €17,67 €
1000,31680 €31,68 €
5000,25364 €126,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22944 €229,44 €
2.0000,21319 €426,38 €
3.0000,20499 €614,97 €
5.0000,19585 €979,25 €
7.0000,19048 €1.333,36 €
10.0000,18529 €1.852,90 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €