
EEE-FK1J330V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J330VTR-ND - Tape & Reel (TR) 10-EEE-FK1J330VCT-ND - Cut Tape (CT) 10-EEE-FK1J330VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J330V |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,72320 € | 36,16 € |
| 100 | 0,65650 € | 65,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53146 € | 265,73 € |
| 1.000 | 0,49589 € | 495,89 € |
| 1.500 | 0,47795 € | 716,92 € |
| 2.500 | 0,45794 € | 1.144,85 € |
| 3.500 | 0,44619 € | 1.561,66 € |
| 5.000 | 0,43483 € | 2.174,15 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

