
EEE-FK1J101V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J101VTR-ND - Tape & Reel (TR) 10-EEE-FK1J101VCT-ND - Cut Tape (CT) 10-EEE-FK1J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J101V |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99100 € | 9,91 € |
| 50 | 0,76820 € | 38,41 € |
| 100 | 0,69790 € | 69,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56636 € | 283,18 € |
| 1.000 | 0,52899 € | 528,99 € |
| 1.500 | 0,51014 € | 765,21 € |
| 2.500 | 0,48912 € | 1.222,80 € |
| 3.500 | 0,47677 € | 1.668,70 € |
| 5.000 | 0,46484 € | 2.324,20 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

