
EEE-FK1H561AV | |
|---|---|
DigiKey Part Number | P124700TR-ND - Tape & Reel (TR) P124700CT-ND - Cut Tape (CT) P124700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H561AV |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H561AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.2075 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.673" (17.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84200 € | 18,42 € |
| 50 | 1,46500 € | 73,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,28824 € | 161,03 € |
| 250 | 1,19676 € | 299,19 € |
| 375 | 1,15064 € | 431,49 € |
| 625 | 1,09920 € | 687,00 € |
| 875 | 1,06897 € | 935,35 € |
| 1.250 | 1,03977 € | 1.299,71 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

