
EEE-FK1H151GL | |
---|---|
DigiKey Part Number | 10-EEE-FK1H151GLTR-ND - Tape & Reel (TR) 10-EEE-FK1H151GLCT-ND - Cut Tape (CT) 10-EEE-FK1H151GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H151GL |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H151GL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,69100 € | 6,91 € |
50 | 0,52960 € | 26,48 € |
100 | 0,47840 € | 47,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,39766 € | 198,83 € |
1.000 | 0,36933 € | 369,33 € |
1.500 | 0,35504 € | 532,56 € |
2.500 | 0,33910 € | 847,75 € |
3.500 | 0,32974 € | 1.154,09 € |
5.000 | 0,32069 € | 1.603,45 € |
6.000 | 0,31639 € | 1.898,34 € |
12.000 | 0,30183 € | 3.621,96 € |
12.500 | 0,30106 € | 3.763,25 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |