EEE-FK1H101V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13.549
Unit Price: 0,90000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.640
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 335
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.092
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 20.665
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.608
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 786
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 49
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 59
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 559
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.523
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 484
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 46.192
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 56.790
Unit Price: 0,65000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H101V

DigiKey Part Number
10-EEE-FK1H101VTR-ND - Tape & Reel (TR)
10-EEE-FK1H101VCT-ND - Cut Tape (CT)
10-EEE-FK1H101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H101V
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H101V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,91900 €9,19 €
500,71080 €35,54 €
1000,64490 €64,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52176 €260,88 €
1.0000,48670 €486,70 €
1.5000,46901 €703,51 €
2.5000,44930 €1.123,25 €
3.5000,43770 €1.531,95 €
5.0000,42651 €2.132,55 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €