Parametric Equivalent

EEE-FK1E560SR | |
|---|---|
DigiKey Part Number | PCE5158TR-ND - Tape & Reel (TR) PCE5158CT-ND - Cut Tape (CT) PCE5158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E560SR |
Description | CAP ALUM 56UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E560SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,19850 € | 19,85 € |
| 500 | 0,15596 € | 77,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13991 € | 139,91 € |
| 2.000 | 0,12894 € | 257,88 € |
| 3.000 | 0,12340 € | 370,20 € |
| 5.000 | 0,11722 € | 586,10 € |
| 7.000 | 0,11359 € | 795,13 € |
| 10.000 | 0,11008 € | 1.100,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


