
EEE-FK1E472SM | |
|---|---|
DigiKey Part Number | P122499TR-ND - Tape & Reel (TR) P122499CT-ND - Cut Tape (CT) P122499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E472SM |
Description | CAP ALUM 4700UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E472SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,66800 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,59187 € | 119,39 € |
| 150 | 1,38073 € | 207,11 € |
| 225 | 1,37351 € | 309,04 € |
| 375 | 1,34701 € | 505,13 € |
| 525 | 1,27954 € | 671,76 € |
| 750 | 1,27001 € | 952,51 € |
| 900 | 1,25202 € | 1.126,82 € |
| 1.800 | 1,19112 € | 2.144,02 € |
| 1.875 | 1,18788 € | 2.227,28 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

