
EEE-FK1E472SM | |
|---|---|
DigiKey Part Number | P122499TR-ND - Tape & Reel (TR) P122499CT-ND - Cut Tape (CT) P122499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E472SM |
Description | CAP ALUM 4700UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E472SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,12100 € | 21,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,58613 € | 118,96 € |
| 150 | 1,46820 € | 220,23 € |
| 225 | 1,40858 € | 316,93 € |
| 375 | 1,34219 € | 503,32 € |
| 525 | 1,30316 € | 684,16 € |
| 750 | 1,26547 € | 949,10 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

